reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112687 :: SKINTOP CLICK M20, RAL 7035 LGY

Item-No.: LAPP 53112687
Colour:

€1,35
Category of goods: 1

CLICK 20

  • Product Description
  • Technical information
  • General
    • Colour
    • Light grey
    • Design
    • With innovative locking system
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Measures
    • 25/27 mm
    • clamping zone
    • 7…13 mm
    • Length
    • 45.5 mm
    • thread length
    • 8 mm

The most innovative cable entry system on the market for extremely fast, highly flexible assembly. Simply click in, turn to the left, turn to the right and you're finished. The result? It is fixed and centred with strain relief and maximum protection in a matter of seconds.

• Fewer parts, no locknut required
• Takes up to 70% less time thanks to the innovative locking system
• Simple, free assembly in any position
• Vibration protection
• No thread required
• Wall thickness: 1 - 4 mm



Manufacturer : LAPPKABEL
Factory number : 53112687
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Light grey
    • Design
    • With innovative locking system
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Measures
    • 25/27 mm
    • clamping zone
    • 7…13 mm
    • Length
    • 45.5 mm
    • thread length
    • 8 mm
Datasheet/manual