reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRETZELBOARD :: Pretzel Board - IoT WiFi Board

SAVE18%
Item-No.: PRETZELBOARD
€27,95
€22,99
Category of goods: 0


PRETZELBOARD

  • Product Description
  • Technical information
  • General
    • Type
    • Pretzel board
    • Bit
    • 8
    • SD card
    • No
    • Modelname
    • Pretzelboard
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 18
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • Yes
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
IoT WiFi Board

The IoT WiFi Board is an easy-to-use and freely programmable development board in the context of the Internet of Things. By simple AT commands you can e. g. launch a Web server, set the module as an access point or establish connection with your home network.

• Arduino™ compatible
• Integrated TCP/IP stack, activatable TCP/UDP server
• Control of the WLAN module by simple AT commands
• Suitable for WLAN, the module can be used as an access point

Technical data
Interfaces: I2C, UART, SPI
Flash: 32 KB
SRAM: 2 KB
EEPROM: 1 KB
18 free GPIO pins (6 PWM, 6 analogue inputs)

Dimensions (L x W): 78 mm x 18 mm

Scope of delivery: IoT WiFi board, manual in German and English.



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65325-1
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pretzel board
    • Bit
    • 8
    • SD card
    • No
    • Modelname
    • Pretzelboard
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 18
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • Yes
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
Datasheet/manual