reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GENUINO 101 :: Genuino 101, Intel Curie, bluetooth

Item-No.: GENUINO 101
€44,90
Category of goods: 0


GENUINO 101

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Bit
    • 32
    • SD card
    • No
    • Modelname
    • Genuino 101
  • Implementation
    • Microcontrol
    • Intel Curie
    • Flash
    • 384 KB
    • SRAM
    • 80 KB
  • Electrical values
    • Voltage
    • 3,3 (5) V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 4
    • USB
    • Yes
    • SPI
    • Yes SPI
    • I²C
    • 1x
    • ICSP
    • No
    • TWI
    • No
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
The Genuino* 101 development board (branded Arduino* 101 in the US only) is designed to provide support for educational institutions that want to broaden their physical computing curricula. Designed with Arduino* Uno R3 compatibility in mind, the Genuino* 101 with Intel® Curie™ Module board gives students added performance from the 32-bit Intel® Quark™ SE core and features such as Bluetooth* Smart and integrated motion sensors in a familiar form factor. The Genuino* 101 also features 5 V tolerant inputs, compatible with a vast array of available shields.

Intel® Curie™ module
The Intel® Curie™ module packs accelerometer and gyro sensors and Bluetooth* Low Energy into an 8 × 11 mm footprint. The Intel® Curie™ module features a dual-core architecture — a host processor and a sensor subsystem — with shared on-die SRAM andflash memory. The host processor is built around a low power 32 MHz Intel® Quark™ SE core, and its instruction set features Intel® architecture and Intel® Pentium® x86 compatibility, with the exception of FPU instructions.

Intel® Quark™ SE core benefits
Intel® Pentium® x86 ISA-compatible CPU
• 32 MHz clock, 32-bit address bus
• 8 KB 2-way L1 instruction cache
• 1.3 DMIPs/MHz
Sensor subsystem
• ARC EM4 DSP with FPU
• 8 KB L1 instruction cache,
8 KB data CCM
• Tightly coupled I/O to interface sensors/actuators
• 1.4 DMIPS/MHz

FEATURE SUMMARY
Microcontroller: 32-bit Intel® Quark™ SE
Operation voltage: 7 to 12 VDC
General purpose I/O pins: Twenty 3.3 V I/Os (with 5 V tolerance)
Serial I/Os: 1x UART, 1x SPI, 1x I2C
Analog input pins: 6x 10-bit ENOBs
DC current per I/O pin: 7 mA
Flash memory: 384 KB (192 KB available for Sketch)
Onboard flash: 2 MB
SRAM: 80 KB (24 KB available for Sketch)
Clock speed: 32 MHz
Form factor: Arduino Uno R3 compatible



Manufacturer : GENUINO
Factory number : 946771
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Bit
    • 32
    • SD card
    • No
    • Modelname
    • Genuino 101
  • Implementation
    • Microcontrol
    • Intel Curie
    • Flash
    • 384 KB
    • SRAM
    • 80 KB
  • Electrical values
    • Voltage
    • 3,3 (5) V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 4
    • USB
    • Yes
    • SPI
    • Yes SPI
    • I²C
    • 1x
    • ICSP
    • No
    • TWI
    • No
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
Datasheet/manual