reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO MICRO :: Arduino Micro, ATmega32U4, micro USB

Item-No.: ARDUINO MICRO
€18,90
€18,50
Category of goods: 0


ARDUINO MICRO

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Bit
    • 8
    • SD card
    • No
    • Modelname
    • Arduino Micro
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2,5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • No SPI
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • 1x
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

A microcontroller board based on the ATmega32U4 from Atmel.
This board contains all the key features to ensure you can start programming quickly and easily.

This board features:
• 20 digital I/O interfaces (7 of which can be used as PWM output)
• 12 analogue inputs
• 16 MHz crystal oscillator
• Micro USB connection
• Power supply
• ICSP header
• Reset

Technical data:
• ATMega32u4
• Operating voltage: 5 V
• Input voltage: 7 - 12 V
• Input voltage (limit): 6 - 20 V
• Digital inputs/outputs: 20
• Analogue inputs: 12
• DC current 40 mA (I/O)/50 mA (3.3 V)
• Flash memory: 32 KB; 4 KB used as bootloader
• SRAM: 2.5 KB
• EEPROM: 1 KB
• Clock speed: 16 MHz



Manufacturer : ARDUINO
Factory number : A000053
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Bit
    • 8
    • SD card
    • No
    • Modelname
    • Arduino Micro
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2,5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • No SPI
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • 1x
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual