reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASPBERRY BDL 2 :: Raspberry bundle - available only in German

Item-No.: RASPBERRY BDL 2
€79,90
Category of goods: 0

RASPBERRY BDL 2

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi bundle
    • Chip set
    • ARM Cortex-A53 Quad
  • Specials
    • CPU clock
    • 1200 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 8 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • Yes
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • Micro USB Typ B
Available only in German


Manufacturer : REICHELT
Factory number : RASPBERRY BDL 2
Package weight : 0.454 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi bundle
    • Chip set
    • ARM Cortex-A53 Quad
  • Specials
    • CPU clock
    • 1200 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 8 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • Yes
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual