reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP 3 BDL DIN :: Raspberry Pi 3 including DIN rail housing and accessories

Item-No.: RASP 3 BDL DIN
€79,90
Category of goods: 0

RASP 3 BDL DIN

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi bundle
    • Chip set
    • ARM Cortex-A53 Quad
  • Specials
    • CPU clock
    • 1200 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 16 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • Yes
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2,5 A
    • Low-voltage connection
    • Micro USB Typ B
The Raspberry Pi is a miniature ARM-based PC that can be used for many applications. This open-source project is the ideal platform for further developments and particularly for integration into existing applications.
Spreadsheets, word processing and games come naturally to the Raspberry, as does playing back HD videos. Get started straight away!

Our bundle contains:

One Raspberry Pi 3
• Broadcom BCM2837 1200 MHz ARM Cortex-A53 quad-core processor with VideoCore IV dual-core GPU, 1024 MB DDR SDRAM, 10/100 BaseT Ethernet socket, HDMI/RCA video socket, microSD card slot, 4x USB 2.0

DIN housing suitable for the Raspberry Pi
• Fits perfectly — no modifications necessary

Powerful DIN rail power supply unit, xxxx W
• Output: DC 5 V, 3 A

One 16 GB microSD card (class 10) with pre-installed NOOBS (seven operating systems)
• Windows 10 IoT Core, Raspbian, Arch Linux, OpenELEC, Pidora, RISC OS and RaspBMC

One 4-part Raspberry Pi cooling kit
• Easy to assemble thanks to 3M adhesive tape, extremely low profile

Power cable
• For connecting the DIN power supply unit to the Raspberry Pi

Information: Please ensure that the heat sink touches only the cooling chip and no other components (risk of short circuit)



Manufacturer : REICHELT
Factory number : RASP 3 B BDL DIN
Package weight : 0.333 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi bundle
    • Chip set
    • ARM Cortex-A53 Quad
  • Specials
    • CPU clock
    • 1200 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 16 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • Yes
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2,5 A
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual