reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCDUINO V3B :: pcDuino V3B, 2x1 GHz, 1 GB RAM, 4 GB Flash

Item-No.: PCDUINO V3B
€65,50
Category of goods: 0

PCDUINO V3B

  • Product Description
  • Technical information
  • General
    • Type
    • Further boards
    • Chip set
    • ARM Cortex-A7 Dual
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 4 + 0 (max. 32) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
  • Interfaces
    • SATA
    • Yes
    • USB
    • 1
    • Interfaces
    • microSD, WLAN, IR
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 32
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Measures
    • Length
    • 121 mm
    • Width
    • 65 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

The PC Duino is fully compatible with the Arduino Shield System. The required Arduino programming environment is prepared in the Ubuntu 12.04 OS pre-installed on the integrated 4 GB Flash. The world-famous Scratch programming language is also installed: This enables the kids to program as easily as playing with Lego and learn the basics of the programming languages. They will quickly learn to control hardware peripherals and design their own projects. In contrast to Raspberry and other single-board computers, which only have digital inputs/outputs, the PcDuino is equipped with 6 analogue inputs. As with Arduino, these can be used to read and process data from sensors (temperature sensors, light sensors, variable resistors etc.).

Highlights at a glance:
• The integrated USB-OTG interface provides a connected Windows PC with a USB network interface. This can be used to access the PcDuino via VNC remote desktop. This means the unit can be accessed without needing a connected screen.

• The PcDuino can also be used as a replacement PC. The powerful processor and storage unit is sufficient for browsing the Internet and using Office programs (text, presentation and spreadsheet programs).

• The integrated graphics device allows 1080p (FULLHD) videos to be played.

• Ubuntu 12.04 OS is pre-installed on the integrated 4 GB Flash memory. Optionally, other operating systems can be started via microSD card, such as the well-known Raspberry Pi Debian Linux system or the extremely practical Android 4.2.2. The PCB is equipped with buttons for controlling the latter easily without needing a keyboard.

• If the integrated memory is insufficient, it can be extended, as described, using a microSD card or a conventional hard drive can be connected to the integrated SATA port.

• Conventional lithium-polymer batteries can be connected, operated and charged on the battery interface. This also enables extensive mobile applications.

• The well-known XBMC Media Center Software is also supported (and is also included in the pre-installed Ubuntu OS). This can be remote controlled using, for instance, the existing infrared interface.

• LCD monitors can be directly connected and operated via the LVDS interface.

• Cameras can be connected via the CSI interface.

• Incl. Watchdog function (the system is automatically restarted if it crashes)

Features:

CPU: AllWinner A20 SoC, 1 Ghz ARM Cortex A7 dual core
GPU: OpenGL ES2.0, OpenVG 1.1 , Mali 400 dual core
DRAM: 1 GB
Onboard memory: 4 GB Flash, microSD card (TF) expandable up to 32 GB
Video output: HDMI with HDCP support
Operating system: Ubuntu 12.04, Android 4.2
Arduino interfaces: 14x GPIO, 2 x PWM, 6x ADC, 1x UART, SPI 1x, 1x I2C (as in the Arduino UNO)
Network: WIFI (integrated WIFI), Ethernet 10/100/1000 Mbps
Audio output: 3.5 mm analogue audio connection, I2S stereo digital audio connection
LCD: LVDS
IR: IR receiver
SATA: SATA connection
USB: 1x USB, 1x USB OTG
Suitable for continuous operation 24/7
Up to 80°C ambient temperature

Supported programming languages: C, C++ with GNU tool chain, Java with standard Android SDK, Python

Power consumption: 5 V, 2000 mA
Dimensions: 121 x 65 mm



Manufacturer : PCDUINO
Factory number : PCDUINOV3B
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Further boards
    • Chip set
    • ARM Cortex-A7 Dual
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 4 + 0 (max. 32) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
  • Interfaces
    • SATA
    • Yes
    • USB
    • 1
    • Interfaces
    • microSD, WLAN, IR
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 32
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Measures
    • Length
    • 121 mm
    • Width
    • 65 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin