reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEAGLEBONE BLACK :: BeagleBone Black, Revision C


BEAGLEBONE BLACK

  • Product Description
  • Technical information
  • General
    • Type
    • Further boards
    • Chip set
    • ARM Cortex-A8
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 512 MB
    • Memory
    • 4 + 0 (max. 64) GB
  • External I/O Ports
    • LAN
    • 10/100
    • HDMI
    • Yes
    • WLAN
    • No
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • No
    • USB
    • 2
    • Audio
    • Via HDMI
    • Microphone port
    • No
    • I/O
    • 92
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • No
    • DSI
    • No
  • Measures
    • Length
    • 86 mm
    • Width
    • 53 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

BeagleBone Black is a miniature PC based on a 1-GHz Sitara AM 335x ARM Cortex processor. This open-source project is the ideal platform for further developments and particularly for integration into existing applications.

• Processor: Sitara AM3359AZCZ100 1 GHz ARM Cortex-A8
• Graphics card: SGX530 3D, 20M polygons/sec.
• SDRAM memory: 512 MB 400 MHz DDR3L
• Flash memory: 4 GB 8-bit eMMC
• Video output: Max. HDMI resolution 1280 x 1024 (micro HDMI)
• Sound: Stereo via HDMI connector
• Performance: PMIC controller and an additional LDO
• Power consumption: 210 - 460 mA at +5 V
• Power connectors: Mini-USB, USB, DC jack
• LED displays: power and Ethernet — four times the amount of user control
• Push-buttons: On/off, boot, reset
• HS USB 2.0 client (mini-USB) connection and HS USB 2.0 host port (USB-A)
• UART 3.3-V TTL serial interface via six-pin pin header
• 10/100 Ethernet, RJ45 connector
• micro SD card slot
• 92-pin pin header, cape-compatible
• Circuit board dimensions (mm): 86 x 53

Included with delivery:
• Mini USB cable



Manufacturer : BEAGLEBOARD
Factory number : BBONE-BLACK-4G
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Further boards
    • Chip set
    • ARM Cortex-A8
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 512 MB
    • Memory
    • 4 + 0 (max. 64) GB
  • External I/O Ports
    • LAN
    • 10/100
    • HDMI
    • Yes
    • WLAN
    • No
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • No
    • USB
    • 2
    • Audio
    • Via HDMI
    • Microphone port
    • No
    • I/O
    • 92
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • No
    • DSI
    • No
  • Measures
    • Length
    • 86 mm
    • Width
    • 53 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual