reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PI :: Banana Pi, 1 GHz dual core, 1 GB DDR3, SATA

Item-No.: BANANA PI
€34,90
Category of goods: 0

BANANA PI

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 Dual
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 0 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • No
    • Bluetooth
    • No
    • SD-Slot
    • Yes
    • microSD-Slot
    • No
  • Interfaces
    • SATA
    • Yes
    • USB
    • 2
    • Interfaces
    • SATA, composite, Ethernet, infrared
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 26
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 92 mm
    • Width
    • 60 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Banana Pi comes with an ARM7 1-GHz dual-core CPU and an ARM Mali400MP2 GPU and is equipped as standard with Gigabit Ethernet and 1 GB of DDR3 memory with SATA support. It is as small as the Raspberry Pi but with considerably higher performance.
Migrating expansions or modules for the Raspberry Pi to the Banana Pi requires only minor adjustments.
The centrepiece of the Banana Pi is the system-on-a-chip Allwinner A20 CPU with 1 GB of working memory and Gigabit Ethernet. The power gives you a wide array of choices when it comes to implementing your application.
Banana Pi has the same GPIOs and the identical layout as the RPi, but also comes with a control key and a TTL interface. Banana Pi works perfectly with Debian Linux. The Banana Pi hardware is powerful enough for it to be used as a basis for a working Internet service cluster.


CPU: A20 ARM® Cortex™ A7 dual-core
GPU: ARM Mali400MP2, compliant with OpenGL ES 2.0/1.1
Memory (SDRAM): 1 GB DDR3 (shared with GPU)
Onboard storage: SD (max. 64 GB)/MMC card slot up to 2 TB on SATA disk
Onboard network: 10/100/1000 Ethernet RJ45
Camera input: a CSI input connector allows connection of a designed camera module
Sound input: Mic
Video outputs: HDMI, CVBS, LVDS/RGB
Audio output: 3.5-mm jack and HDMI
Power source: 5 V via MicroUSB (DC-in only) and/or MicroUSB (OTG)
USB 2.0 ports: 2 (direct from Allwinner A20 chip)
Reset button: next to MicroUSB connector
Power button: next to the reset button
UBoot (optional): behind HDMI connector
GPIO(2X13) pin: GPIO, UART, I2C bus, SPI bus with two chip selects, CAN bus, ADC, PWM, +3.3v, +5v, earth
LED: power status LED (red), Ethernet status LED (blue), user-defined LED (green)
Remote: IR

• Supported OS: Android, Debian, Ubuntu, Raspbian

• Supported apps: Scratch
• Product size: 92 mm x 60 mm
• Weight: 48 g



Manufacturer : SINOVOIP
Factory number : BPI-M1
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 Dual
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 0 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • No
    • Bluetooth
    • No
    • SD-Slot
    • Yes
    • microSD-Slot
    • No
  • Interfaces
    • SATA
    • Yes
    • USB
    • 2
    • Interfaces
    • SATA, composite, Ethernet, infrared
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 26
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 92 mm
    • Width
    • 60 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual