reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PI R1 :: Banana Pi router, 2x 1 GHz, 1 GB, WIFI, 4x 1 Gbit

Item-No.: BANANA PI R1
€79,90
Category of goods: 0

BANANA PI R1

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 Dual
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 0 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • Yes
    • USB
    • 2
    • Interfaces
    • microSD-Slot, CSI, DSI, IR, WLAN, 4x LAN
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 26
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 148 mm
    • Width
    • 100 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
The Banana Pi router combines the advantages of a single-board computer with the interfaces of a router.

It is equipped with a Cortex A7 2x 1-GHz dual-core CPU and an ARM Mali400MP2 GPU. Five gigabit Ethernet ports and a WIFI module with 802.11 b/g/n ensure fast networking. The router has also been fitted with two antenna connectors, a fast, 1-GB DDR3 memory and a SATA II interface.

Two 3dB antennas are included in delivery, which have been optimised specifically for the Banana PI router and which guarantee maximum transmission output.

The Banana Pi router has many interfaces for realising your projects and experiments. Connections like those on the Raspberry Pi and Banana Pi, are being used again: 2x 13-pin GPIOs, a DSI display and CSI camera connector.

Power is supplied simply via the micro USB port.

Technical data:
CPU: A20 ARM® Cortex™ A7 dual-core
GPU: ARM Mali400MP2 complies with OpenGL ES 2.0/1.1
Memory (SDRAM): 1 GB DDR3 (shared with GPU)
Onboard storage: microSD (max. 64 GB) / MMC card slot up to 2 TB on SATA disk
Onboard network: 10/100/1000 Ethernet RJ45, WIFI @802.11 b/g/n
Camera input: A CSI input connector allows for the connection of a designed camera module
Video outputs: HDMI, LVDS/RGB
Audio output: 3.5-mm jack and HDMI
Audio input: Microphone
Power source: 5 V via MicroUSB (DC in only) and/or MicroUSB (OTG)
USB 2.0 ports: 2 (direct from Allwinner A20 chip)
Reset button: Next to MicroUSB connector
Power button: Next to Reset button
GPIO (2x13) pin: GPIO, UART, I2C bus, SPI bus with two chip selects, CAN bus, ADC, PWM, +3.3 V, +5 V, ground
LED: Power Key & RJ45
Remote: IR

System requirements:
Supported operating systems: Android 4.2 / Linux

Dimensions (W x H): 148 x 100 mm



Manufacturer : SINOVOIP
Factory number : BANANAPI-R1+2X3DB
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 Dual
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 0 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • Yes
    • USB
    • 2
    • Interfaces
    • microSD-Slot, CSI, DSI, IR, WLAN, 4x LAN
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 26
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 148 mm
    • Width
    • 100 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual