reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PI PRO :: Banana Pi Pro, 1 GHz Dual, 1 GB DDR3, SATA, WIFI

Item-No.: BANANA PI PRO
€44,90
€43,50
Category of goods: 0

BANANA PI PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 Dual
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 0 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • Yes
    • USB
    • 2
    • Interfaces
    • microSD, CSI, DSI, WLAN, IR
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 40
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 92 mm
    • Width
    • 60 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Banana Pi Pro comes with an ARM7 1 GHz Dual-Core CPU and an ARM Mali400MP2 GPU and comes as standard with Gigabit Ethernet, and 1 GB DDR3 memory with SATA support. It is as small as the Raspberry Pi but with considerably higher performance.
Migrating expansions or modules for the Raspberry Pi to the Banana Pi requires only minor adjustments.
The centrepiece of the Banana Pi Pro is the System-on-a-Chip Allwinner A20 CPU with 1 GB working memory and Gigabit Ethernet. The power gives you a wide array of choices when it comes to implementing your application.
Banana Pi has the same GPIOs and the identical layout as the RPi, but also comes with a control key and a TTL interface. Banana Pi works perfectly with Debian Linux. The Banana Pi hardware is powerful enough for it to be used as a basis for a working Internet service cluster.

As an expanded version of the Banana Pi, the Banana Pi Pro offers numerous additional functions, which provide for an even higher level of performance and flexibility. In addition to all the current Linux Systems, the Banana Pi Pro board supports systems including Android, Bananian, Berryboot, openSuse, OpenWRT and the BSD System. Thanks to integrated wireless LAN and the option to use Bluetooth communication, the board has an even higher level of flexibility.

The Banana Pi Pro is designed for use just as easily on low-cost computers in the education sector as for multimedia applications or home servers.


CPU: A20 ARM® Cortex™ A7 Dual-Core
GPU: ARM Mali400MP2 complies with OpenGL ES 2.0/1.1
Memory (SDRAM): 1 GB DDR3 (shared with GPU)
Onboard storage: microSD (max. 64 GB)/MMC card slot up to 2 TB on SATA disk
Onboard network: 10/100/1000 Ethernet RJ45
Camera input: a CSI input connector allows for the connection of a designed camera module
Sound input: mic
Video outputs: HDMI, CVBS , LVDS/RGB
Audio output: 3.5 mm jack and HDMI
Power source: 5 V via MicroUSB (DC in only) and/or MicroUSB (OTG)
USB 2.0 ports: 2 (direct from Allwinner A20 chip)
Reset button: next to MicroUSB connector
Power button: next to Reset button
UBoot button (optional): behind HDMI connector
GPIO(2X20) pin:30x GPIO, some of which can be used for specific functions including UART, I2C, SPI, PWM, CAN, I2S, SPDIF, LRAC, ADC, Line-IN, FM-IN and HP-IN
Wi-Fi module: 802.11 b/g/n
Bluetooth: optional
LED: power status LED (Red), Ethernet status LED (Blue), user define LED (Green)
Remote: IR

• Supported OS: Android, Debian, Ubuntu, Raspberry Pi

• Supported apps: Scratch
• Product dimensions: 92 mm x 60 mm
• Weight: 48 g



Manufacturer : LEMARKER
Factory number : BANANAPROBOARD
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 Dual
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 0 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • Yes
    • USB
    • 2
    • Interfaces
    • microSD, CSI, DSI, WLAN, IR
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 40
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 92 mm
    • Width
    • 60 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual