reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PI M3 :: Banana Pi M3, 2 GHz octa-core, 2 GB DDR3, WIFI

SAVE6%
Item-No.: BANANA PI M3
€89,90
€84,50
Category of goods: 0

BANANA PI M3

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 Octa
  • Specials
    • CPU clock
    • 2000 MHz
  • Implementation
    • RAM
    • 2048 MB
    • Memory
    • 8 + 0 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • Yes
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • Yes
    • USB
    • 2
    • Interfaces
    • microSD-Slot, CSI, DSI, WLAN, BT, I2S
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 40
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 92 mm
    • Width
    • 60 mm
  • Electrical values
    • Operating voltage
    • 5 V
The Banana Pi BPi M3 opens up a new dimension of performance in single-board computers — its powerful Allwinner A83T eight-core processor allow for new possibilities and applications, in addition to more economical power consumption. Features include the SATA interface, which expands the internal 8-GB memory by up to 2 TB, directly integrated interfaces such as Bluetooth and WIFI, as well as a RJ45 Gigabit network interface.

CPU: A83T ARM Cortex A7 octa-core
GPU: PowerVR SGX544MP1
Memory: 2 GB LP DDR3
Integrated memory: 8 GB eMMC onBoard
External interfaces:
- microSD card [up to 64 GB]
- SATA [up to 2 TB]
LAN RJ45: Gigabit (1000 Mbps) Realtek RTL 8211E/D
WIFI: 802.11 b/g/n (AP6212)
Bluetooth: BT4.0 (AP6212)
Remote: IR (optional)
Video output:
- HDMI 1.4 (HDCP 1.2)
- MIPI DSI - LCD interface
- Video codec support: H.264 high profile 1080p @ 60fps / HEVC/H.265 decoder 1080P @ 30fps
Video input:
- Parallel 8-bit camera interface
- MIPI camera serial interface (CSI)
Audio output:
- HDMI
- 3.5-mm stereo jack
- I²S
Audio input:
- onBoard microphone
- I²S
Power supply:
- 5 V DC-Jack
USB ports:
- 2x USB 2.0
- 1x USB OTG [Micro USB]
GPIO:
- 40 pins [Raspberry Pi2/BPi M2] compatible
- GPIO, UART, I2C bus, I2S bus, SPI bus, PWM, +3.3 V, +5 V
Supported operating systems:
- Android 5.1.1
- Ubuntu 15.04
- Debian 8
- Raspbian

Dimensions: 92 x 60 mm

WIFI aerial not included, see accessories



Manufacturer : SINOVOIP
Factory number : BPI-M3
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 Octa
  • Specials
    • CPU clock
    • 2000 MHz
  • Implementation
    • RAM
    • 2048 MB
    • Memory
    • 8 + 0 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • Yes
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • Yes
    • USB
    • 2
    • Interfaces
    • microSD-Slot, CSI, DSI, WLAN, BT, I2S
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 40
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 92 mm
    • Width
    • 60 mm
  • Electrical values
    • Operating voltage
    • 5 V
Datasheet/manual