reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PI M2 :: Banana Pi M2, 1 GHz quad, 1 GB DDR3, WIFI


BANANA PI M2

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 Quad
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 0 (max. 64) GB
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • No
    • Bluetooth
    • No
    • SD-Slot
    • Yes
    • microSD-Slot
    • No
  • Interfaces
    • SATA
    • No
    • USB
    • 4
    • Interfaces
    • SD-Slot, CSI, DSI, IR
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 92 mm
    • Width
    • 60 mm
  • Electrical values
    • Operating voltage
    • 5 V

Banana Pi Pro comes with an ARM7 1-GHz quad-core CPU and a PowerVR SGX544MP2 GPU and is equipped as standard with Gigabit Ethernet and 1 GB of DDR3 memory. It is as small as the Raspberry Pi 2 B but with considerably higher performance.
The power gives you a wide array of choices when it comes to implementing your application. Migrating expansions or modules for the Raspberry Pi to the Banana Pi requires only minor adjustments.
Banana Pi has the same GPIOs and the identical layout as the RPi, but also comes with a control key and a TTL interface. Banana Pi works perfectly with Debian Linux. The Banana Pi hardware is powerful enough for it to be used as a basis for a working Internet service cluster.


  • CPU: A31S ARM Cortex-A7 quad-core, 256 KB L1 cache 1 MB L2 cache

  • GPU: PowerVR SGX544MP2 with OpenGL ES 2.0, OpenCL 1.x, DX 9_3

  • Memory (SDRAM): 1 GB DDR3 (shared with GPU)

  • Onboard storage: SD (max. 64 GB)/MMC card slot

  • Onboard network: 10/100/1000 Ethernet RJ45, WIFI on board

  • Camera input: a CSI input connector allows connection of a designed camera module

  • Sound input: Mic

  • Video outputs: HDMI, CVBS, LVDS/RGB

  • Audio output: 3.5-mm jack and HDMI

  • Power source: 5 V via MicroUSB (DC-in only) and/or MicroUSB (OTG)

  • USB 2.0 ports: 4 +1

  • Reset button: yes

  • Power button: yes

  • GPIO (2 x 20 pin): GPIO, UART, I2C bus, SPI bus with two chip selects, CAN bus, ADC, PWM, +3.3v, +5v, earth

  • LED: Power status LED, Ethernet status LED

  • Remote: IR (optional)


  • Supported OS: Android, Debian, Ubuntu, Raspbian


  • Supported apps: Scratch

  • Product size: 92 mm x 60 mm

  • Weight: 48 g


WLAN antenna not included, see accessories



Manufacturer : SINOVOIP
Factory number : BPI-M2
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 Quad
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 0 (max. 64) GB
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • No
    • Bluetooth
    • No
    • SD-Slot
    • Yes
    • microSD-Slot
    • No
  • Interfaces
    • SATA
    • No
    • USB
    • 4
    • Interfaces
    • SD-Slot, CSI, DSI, IR
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 92 mm
    • Width
    • 60 mm
  • Electrical values
    • Operating voltage
    • 5 V
Datasheet/manual