reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PI M2+ :: Banana Pi M2+, 1 GHz Quad, 1 GB DDR3, WLAN

Item-No.: BANANA PI M2+
€44,50
Category of goods: 0

BANANA PI M2+

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 32-bit Quad
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 8 + 0 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • No
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • No
    • USB
    • 2
    • Interfaces
    • IR
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • No
  • Measures
    • Length
    • 65 mm
    • Width
    • 65 mm
  • Electrical values
    • Operating voltage
    • 5 V
Specification:
GPU: Mali400MP2 GPU @600 MHz, supports OpenGL ES 2.0
Memory (SDRAM): 1 GB DDR3 (shared with GPU)
Onboard storage: TF card (Max. 64 GB) / MMC card slot, up to 2 TB on 2.5" SATA disk, 8 GB EMMC Flash
Onboard Network: 10/100/1000 Ethernet RJ45
Onboard WLAN: SDIO AP6212 (option AP6181, AP6335)
Video Input: A CSI input connector Camera: 1 Supports 8-bit YUV422 CMOS sensor interface, 2 Suports CCIR656 protocol for NTSC and PAL, 3 Supports SM pixel camera sensor, 4 Supports video capture solution up to 1080p @ 30 fps
Video Outputs: Supports HDMI output with HDCP, Supports HDMI CEC, Supports HDMI 30 function, Integrated CVBS, Supports simultaneous output of HDMI and CVBS
Audio Output: HDMI
Power Source: DC input can supply power, but USB OTG input don´t supply power
USB 2.0 Ports: two USB 2.0 HOST, one USB 2.0 OTG
Buttons: Power Button, Recovery Button, Uboot Button
Low-level peripherals: 40 Pins Header, compatible with Raspberry Pi
UART GPIO (1x3) Pin: UART, ground
LED: Power LED & Status LED
IR: IR input on board
Support OS: Android, Ubunto, Debian, Raspberry Pi image

Product size: 65 mm x 65 mm



Manufacturer : SINOVOIP
Factory number : BANANAPI-2+
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Chip set
    • ARM Cortex-A7 32-bit Quad
  • Specials
    • CPU clock
    • 1000 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 8 + 0 (max. 64) Memory
  • External I/O Ports
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • WLAN
    • No
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Interfaces
    • SATA
    • No
    • USB
    • 2
    • Interfaces
    • IR
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • No
  • Measures
    • Length
    • 65 mm
    • Width
    • 65 mm
  • Electrical values
    • Operating voltage
    • 5 V