reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3000NIMH 1Z :: Ni-Mh SUB-C 1.2 V 3000 mA flat top with solder lug

Item-No.: SC 3000NIMH 1Z
€3,99
Category of goods: 1


SC 3000NIMH 1Z

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C
    • Technology
    • NiMh
    • Design
    • Shrink tubing
  • Electrical values
    • Capacitance
    • 3000 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Measures
    • Ø
    • 23 mm

Rechargeable battery Ni-Mh SUB-C 1.2 V 3000 mA flat top with solder lug

Sleeve: PVC

Features:
- Fast charging (high-current-capable)

Application:
- Rechargeable tool batteries
- Toys (RC cars)

High-performance cells for the toolmaking and modelling
sector. High-current capability makes these cells
suitable for fast charging.

Voltage: 1.2 V
Capacity: 3000 mAh
Technology: NiMH
Diameter: 23 mm
Height: 43 mm
Design: flat top with solder lug
Weight: 57 g



Package weight : 0.048 kg
Technical information
  • General
    • Type
    • Sub-C
    • Technology
    • NiMh
    • Design
    • Shrink tubing
  • Electrical values
    • Capacitance
    • 3000 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Measures
    • Ø
    • 23 mm
Datasheet/manual