reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 1900NICD P 1Z :: Ni-Cd SUB-C 1.2 V 1900 mA flat top with solder lug

Item-No.: SC 1900NICD P 1Z
€2,65
Category of goods: 1 = discountable

SC 1900NICD P 1Z

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C
    • Technology
    • NiCd
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 1900 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Measures
    • Height
    • 43 mm

Rechargeable battery Ni-Cd SUB-C 1.2 V 1900 mA flat top with 1Z solder lug in card sleeve

Sleeve: card

Features:
- Fast charging (high-current-capable)

Application:
- Emergency and alarm systems
- Cordless power tools

High-performance cells for the toolmaking and modelling
sector. High-current capability makes these cells
suitable for fast charging.

• Voltage: 1.2 V
• Capacity: 1900 mAh
• Technology: NiCD
• Diameter: 23 mm
• Height: 43 mm
• Design: flat top with solder lug
• Weight: 50 g



Package weight : 0.046 kg
Technical information
  • General
    • Type
    • Sub-C
    • Technology
    • NiCd
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 1900 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Measures
    • Height
    • 43 mm