reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA MH-3000 SC-P :: SUB-C cell, 3000 mAh, high-current battery 30A

Item-No.: PA MH-3000 SC-P
€4,65
Category of goods: 1 = discountable

PA MH-3000 SC-P

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 3000 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Measures
    • Height
    • 43 mm
    • Ø
    • 22.5 mm
  • Other
    • High-current discharge
    • 30 A

The new PANASONIC NiMH high-current cells supply continuous currents up to 30 A, the pulse load capacity is higher.

• The 3000 mAH Sub-C cell with max. 30A of continuous discharge power has become a standard tool for many model-building professionals.
• The 3000mAH cell impresses with an extremely high number of cycles and was developed especially for power tool users.
• with Z solder tabs



Manufacturer : PANASONIC
Factory number : HHR-300SCP/Y06
Package weight : 0.057 kg
Technical information
  • General
    • Type
    • Sub-C
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 3000 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Measures
    • Height
    • 43 mm
    • Ø
    • 22.5 mm
  • Other
    • High-current discharge
    • 30 A
Datasheet/manual