reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4/5 SC 2000NM PZ :: Ni-Mh 4 / 5 Sub-C 1.2V, 2000mA Lötfahe, paper jacket

Item-No.: 4/5 SC 2000NM PZ
€3,80
Category of goods: 1 = discountable

4/5 SC 2000NM PZ

  • Product Description
  • Technical information
  • General
    • Type
    • 4/5 Sub-C
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Soldering tags, Z
Ni-MH Battery 4 / 5 Sub-C 1.2V 2000mA Flattop cell in the paper jacket with Tab

Coat: coat paper
Connection: solder tail 1Z

features:
- Fast charging (high-current capability)

application:
- Tool Batteries
- Toys (radio-controlled cars)

Powerful tool for cell and model range. Duch, the high current capability, the cells are also suitable for fast charging.

• Technology: NiMH
• Construction: 4 / 5 SC
• Voltage: 1.2 V
• Capacity: 2000 mAh
• Length: 34 mm
• Diameter: 23 mm



Package weight : 0.043 kg
Technical information
  • General
    • Type
    • 4/5 Sub-C
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Soldering tags, Z