reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4/5 SC 1200NC :: Ni-Cd 4/5 SUB-C 1.2 V, 1200 mA flattop

Item-No.: 4/5 SC 1200NC
€1,80
Category of goods: 1


4/5 SC 1200NC

  • Product Description
  • Technical information
  • General
    • Type
    • 4/5 Sub-C
    • Technology
    • NiCd
    • Design
    • Shrink tubing
  • Electrical values
    • Capacitance
    • 1200 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Flat Top

Ni-Cd battery 4/5 SUB-C 1.2 V 1200 mA flattop cell in PVC sleeve

Sleeve: PVC
Connection: Flattop cell

Features:
- Fast charging capability (high current capability)

Application:
- Emergency and alarm systems
- Cordless power tools

High-performance cell for the tool and model construction sector. Due to the high current capability, the cells are also suitable for fast charging.

• Technology: NiCD
• Design: 4/5 SC
• Voltage: 1.2 V
• Capacity: 1200 mAh
• Length: 34 mm
• Diameter: 23 mm



Package weight : 0.036 kg
Technical information
  • General
    • Type
    • 4/5 Sub-C
    • Technology
    • NiCd
    • Design
    • Shrink tubing
  • Electrical values
    • Capacitance
    • 1200 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Flat Top
Datasheet/manual