reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUMMER TDB 12 :: Electromagnetic buzzer

Item-No.: SUMMER TDB 12
€0,99
Category of goods: 1


SUMMER TDB 12

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Electromagnetic
    • Noise
    • 85 dB
    • Temperature range
    • -20 ... +70
    • Assembly
    • PCB mounting
  • Electrical values
    • Frequency
    • 2.3 kHz
  • Implementation
    • power supply
    • 7 ... 11 V DC
  • Measures
    • Ø
    • 12 mm
    • Content spacing
    • 7.6 mm

Electromagnetic
buzzer, approx. 85 dB.
2.3 kHz / 7–11 V DC
Spacing: 7.6 mm
Diameter: 12 mm



Manufacturer : EKULIT
Factory number : AL-60SP09
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Electromagnetic
    • Noise
    • 85 dB
    • Temperature range
    • -20 ... +70
    • Assembly
    • PCB mounting
  • Electrical values
    • Frequency
    • 2.3 kHz
  • Implementation
    • power supply
    • 7 ... 11 V DC
  • Measures
    • Ø
    • 12 mm
    • Content spacing
    • 7.6 mm
Datasheet/manual