reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUMMER KPE 232A :: Piezo buzzer

Item-No.: SUMMER KPE 232A
€1,80
Category of goods: 1

KPEG-232A

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 85 dB
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 3,1 kHz
  • Implementation
    • power supply
    • 3 ... 20 V DC
  • Measures
    • Ø
    • 23.5 mm
    • Content spacing
    • 17.5 mm

Piezo buzzer,
approx. 85 dB.
3.1 kHz / 3–20 V DC
Spacing: 17.5 mm
Diameter: 23.5 mm
Colour: white



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 85 dB
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 3,1 kHz
  • Implementation
    • power supply
    • 3 ... 20 V DC
  • Measures
    • Ø
    • 23.5 mm
    • Content spacing
    • 17.5 mm
Datasheet/manual