reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUMMER CPM 121 :: Piezo buzzer

Item-No.: SUMMER CPM 121
€1,15
Category of goods: 1


SUMMER CPM 121

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 83 dB
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 4,1 kHz
  • Implementation
    • power supply
    • 3 - 15 V DC
  • Measures
    • Ø
    • 13 mm
    • Content spacing
    • 7.6 mm

Piezo buzzer,
approx. 83 dB.
4.1 kHz / 3–15 V DC
Spacing: 7.6 mm
Diameter: 13 mm



Manufacturer : EKULIT
Factory number : RMP-14SP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 83 dB
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 4,1 kHz
  • Implementation
    • power supply
    • 3 - 15 V DC
  • Measures
    • Ø
    • 13 mm
    • Content spacing
    • 7.6 mm