reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUMMER AL-60P12 :: Sound transducer, 7–16V, 2.4 kHz

Item-No.: SUMMER AL-60P12
€0,55
Category of goods: 1 = discountable

SUMMER AL-60P12

  • Product Description
  • Technical information
  • General
    • Type
    • Sound transducer
    • Noise
    • 85 dB
    • Temperature range
    • -20 ... +70
    • Assembly
    • PCB mounting
  • Electrical values
    • Frequency
    • 2.4 kHz
  • Implementation
    • power supply
    • 7 - 16 V AC
  • Measures
    • Ø
    • 12 mm
    • Content spacing
    • 6.5 mm

Sound transducer,
approx. 85 dB.
2.4 kHz / 7–16 V
Spacing: 6.5 mm
Diameter: 12 mm



Manufacturer : EKULIT
Factory number : AL-60P12
Package weight : 0.0016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sound transducer
    • Noise
    • 85 dB
    • Temperature range
    • -20 ... +70
    • Assembly
    • PCB mounting
  • Electrical values
    • Frequency
    • 2.4 kHz
  • Implementation
    • power supply
    • 7 - 16 V AC
  • Measures
    • Ø
    • 12 mm
    • Content spacing
    • 6.5 mm
Datasheet/manual