reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUMMER 3V :: Miniature buzzer, 2–4 V

Item-No.: SUMMER 3V
€0,93
Category of goods: 1

SUMMER3V

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Miniature
    • Noise
    • 80 dB
    • Temperature range
    • -20 ... +60
  • Implementation
    • power supply
    • 2-4 VDC
  • Electrical values
    • Current
    • 20 ... 25

Miniature buzzer
Volume at 20 cm:
80 dB
Power: 20–25 mA
2–4 V



Package weight : 0.0168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Miniature
    • Noise
    • 80 dB
    • Temperature range
    • -20 ... +60
  • Implementation
    • power supply
    • 2-4 VDC
  • Electrical values
    • Current
    • 20 ... 25
Datasheet/manual