reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPZ-20MS64 :: Piezo element, 6.4 kHz, 400 ohm

Item-No.: EPZ-20MS64
€0,36
Category of goods: 1


EPZ-20MS64

  • Product Description
  • Technical information
  • General
    • Type
    • Piezo element
    • Design
    • Piezo disc
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 6400 Hz
  • Measures
    • Ø
    • 20 mm

Piezo element

The EPZ-20MS64 piezo discs are small, powerful and versatile.



Manufacturer : EKULIT
Factory number : EPZ-20MS64
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piezo element
    • Design
    • Piezo disc
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 6400 Hz
  • Measures
    • Ø
    • 20 mm
Datasheet/manual