reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPZ-15MS60W :: Piezo element, 5 kHz, 1500 ohm, leaded

Item-No.: EPZ-15MS60W
€0,36
Category of goods: 1


EPZ-15MS60W

  • Product Description
  • Technical information
  • General
    • Type
    • Piezo element
    • Design
    • Piezo disc
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 5000 Hz
  • Measures
    • Ø
    • 15 mm

Piezo element, leaded

The EPZ-15MS60W piezo discs are small, powerful and versatile.



Manufacturer : EKULIT
Factory number : EPZ-15MS60W
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piezo element
    • Design
    • Piezo disc
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 5000 Hz
  • Measures
    • Ø
    • 15 mm
Datasheet/manual