reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL-10SP05HT :: Signal generator, 80 dB, 2600 Hz, PCB, mA

Item-No.: AL-10SP05HT
€0,99
Category of goods: 1


AL-10SP05HT

  • Product Description
  • Technical information
  • General
    • Type
    • Signal generator
    • Design
    • Electromagnetic
    • Temperature range
    • -20 ... +60
    • Assembly
    • PCB mounting
  • Other
    • Noise
    • 80 dB
  • Electrical values
    • Frequency
    • 2600 Hz
  • Implementation
    • power supply
    • 5 V
  • Measures
    • Ø
    • 9.6 mm
    • Height
    • 8.5 mm

Signal generator with controller, PCB version

The AL-10SP05HT is a very small and versatile electromagnetic signal generator that is appropriate for reflow soldering.



Manufacturer : EKULIT
Factory number : AL-10SP05HT
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal generator
    • Design
    • Electromagnetic
    • Temperature range
    • -20 ... +60
    • Assembly
    • PCB mounting
  • Other
    • Noise
    • 80 dB
  • Electrical values
    • Frequency
    • 2600 Hz
  • Implementation
    • power supply
    • 5 V
  • Measures
    • Ø
    • 9.6 mm
    • Height
    • 8.5 mm
Datasheet/manual