reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 815 200 00 :: Recessed light, impact-resistant, green 12 - 240 V

Item-No.: WERMA 815 200 00
Colour:

€28,50
Category of goods: 1 = discountable

WERMA 815 200 00

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Function
    • Recessed luminaire
    • Colour
    • Green
  • Implementation
    • power supply
    • 12-240 V
  • Measures
    • Height
    • 64.5 mm
    • Ø
    • 68 mm

WERMA recessed continuous light, impact-resistant, tamper-proof, green 12 - 240 V

Recessed continuous light
• Vandal-proof design for all mechanical and weather-related conditions
• Dome made of impact-resistant polycarbonate (up to 20 joules)
• Tamper-proof lamp replacement is carried out from the back with a bayonet lock
• without bulb (see signal technology - accessories)



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 815 200 00
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Function
    • Recessed luminaire
    • Colour
    • Green
  • Implementation
    • power supply
    • 12-240 V
  • Measures
    • Height
    • 64.5 mm
    • Ø
    • 68 mm
Datasheet/manual