reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 582 052 68 :: Acoustic device, 98 dB 230 VAC

Item-No.: WERMA 582 052 68
€35,30
Category of goods: 1


WERMA 582 052 68


WERMA signal device acoustics 98 dB 230 V AC

Electromechanical horn
• Volume small horn with acoustic horn
• Service life: 50,000 h
• Screw terminal with wire protection
• Connection 1.0 - 1.5 mm² fine wire, 1.0 - 2.5 mm² single wire
• Cable diameter 9 mm
• Wall mounting, sound outlet down



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 582 052 68
Package weight : 0.209 kg
RoHS : conform
Technical information
Datasheet/manual