reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 582 052 55 :: Acoustics device, 98 dB 24 V DC

Item-No.: WERMA 582 052 55
€36,50
Category of goods: 1 = discountable

WERMA 582 052 55

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Function
    • Electromechanical horn
    • Colour
    • Grey
    • Noise
    • 94 dB dB
    • Durability
    • max. 50000 h
  • Implementation
    • power supply
    • 24 V DC
  • Interfaces
    • Connection
    • Wall mounting
  • Measures
    • Height
    • 172.3 mm
    • Ø
    • 70 mm

WERMA signal device acoustics 98 dB 24 V DC

Electromechanical horn
• Volume small horn with acoustic horn
• Service life: 50,000 h
• Screw terminal with wire protection
• Connection 1.0 - 1.5 mm² fine wire, 1.0 - 2.5 mm² single wire
• Cable diameter 9 mm
• Wall mounting, sound outlet down



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 582 052 55
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Function
    • Electromechanical horn
    • Colour
    • Grey
    • Noise
    • 94 dB dB
    • Durability
    • max. 50000 h
  • Implementation
    • power supply
    • 24 V DC
  • Interfaces
    • Connection
    • Wall mounting
  • Measures
    • Height
    • 172.3 mm
    • Ø
    • 70 mm
Datasheet/manual