reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 424 320 75 :: Combination device, LED/horn yellow 24 V AC/DC

Item-No.: WERMA 424 320 75
€107,95
Category of goods: 1 = discountable

WERMA 424 320 75

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Technology
    • LED flashing light/horn
    • Function
    • Surface-mounted ceiling luminaire
    • Colour
    • Yellow
    • Durability
    • Max 4,000,000 flashes
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • Wall mounting
  • Measures
    • Height
    • 235 mm
    • Ø
    • 82.5 mm

WERMA combination signal device LED/horn yellow 24 V AC/DC

LED/horn combination
• Electrical horn in combination with continuous LED light
• Service life LED continuous light 50,000 h
• Service life of horn: 5000 h
• Audio frequency: 110 Hz
• Wall mounting, sound outlet down



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 424 320 75
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Technology
    • LED flashing light/horn
    • Function
    • Surface-mounted ceiling luminaire
    • Colour
    • Yellow
    • Durability
    • Max 4,000,000 flashes
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • Wall mounting
  • Measures
    • Height
    • 235 mm
    • Ø
    • 82.5 mm
Datasheet/manual