reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKH400-7,5 4,7N :: Capacitor 4.7 N, 400 V

Item-No.: MKH400-7,5 4,7N
€0,15
Category of goods: 1


MKH400-7,5 4,7N

  • Product Description
  • Technical information
  • General
    • Type
    • Layer capacitor
    • Design
    • MKH (MKT)
    • Assembly
    • Without wrapping
    • Tolerance
    • 5 %
    • Material
    • Polyethylene terephthalate
    • Temperatur max.
    • -55 ... +100
  • Electrical values
    • Load limit
    • 400 V
    • Capacitance
    • 4.7 nF
  • Measures
    • Content spacing
    • 7.5 mm

MKH MKT) capacitor - layer capacitor without sheathing

• Type: film polyethyleneterephthalate
• Max. operating voltage: 400 V
• Spacing 7.5 mm
• Tolerance: 5%
• Temperature range: -55 to +100 °C



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Layer capacitor
    • Design
    • MKH (MKT)
    • Assembly
    • Without wrapping
    • Tolerance
    • 5 %
    • Material
    • Polyethylene terephthalate
    • Temperatur max.
    • -55 ... +100
  • Electrical values
    • Load limit
    • 400 V
    • Capacitance
    • 4.7 nF
  • Measures
    • Content spacing
    • 7.5 mm