reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA 20-11 RT :: Dot-matrix display, 5 x 7 dot format, 8.5 mm, red, anode

Item-No.: TA 20-11 RT
€2,85
Category of goods: 1 = discountable

TA 20-11 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Dot-Matrix-Display
    • Colour
    • Red
    • Wave lengths
    • 700 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 50.00 mm
    • Length
    • 53.30 mm
    • Width
    • 38.00 mm
    • Height
    • 8.50 mm
  • Implementation
    • Light intensity
    • 1.4 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 120 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Dot-matrix display, 5 x 7 dot format, anode
Dimensions: 53.3 x 38 x 8.5 mm
Red (700 nm)
560 - 14,000 µcd
Manufacturer no.: TA20-11HWA



Manufacturer : KINGBRIGHT
Factory number : TA20-11HWA
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dot-Matrix-Display
    • Colour
    • Red
    • Wave lengths
    • 700 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 50.00 mm
    • Length
    • 53.30 mm
    • Width
    • 38.00 mm
    • Height
    • 8.50 mm
  • Implementation
    • Light intensity
    • 1.4 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 120 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C