reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 23-12 RT :: 7-segment display, red, 56.9 mm, common cathode

Item-No.: SC 23-12 RT
€3,50
Category of goods: 1 = discountable

SC 23-12 RT

  • Product Description
  • Technical information
  • General
    • Type
    • 7-Segment
    • Colour
    • Red
    • Wave lengths
    • 655 nm
    • Function
    • Common cathode
  • Measures
    • Symbol High
    • 56.90 mm
    • Length
    • 70.00 mm
    • Width
    • 48.00 mm
    • Height
    • 12.00 mm
  • Implementation
    • Light intensity
    • 190 mcd
  • Electrical values
    • Operating Voltage max.
    • 10.00 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 300 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Seven-segment display, red, with common cathode.
Symbol size: 56.9 mm
Housing dimensions:
Height: 70.0 mm
Width: 48.0 mm
Overall height: 12 mm
(660 nm)/14000 - 31000 µcd
Manufacturer no.: SC23-12SRWA



Manufacturer : KINGBRIGHT
Factory number : SC23-12SRWA
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • 7-Segment
    • Colour
    • Red
    • Wave lengths
    • 655 nm
    • Function
    • Common cathode
  • Measures
    • Symbol High
    • 56.90 mm
    • Length
    • 70.00 mm
    • Width
    • 48.00 mm
    • Height
    • 12.00 mm
  • Implementation
    • Light intensity
    • 190 mcd
  • Electrical values
    • Operating Voltage max.
    • 10.00 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 300 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual