reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA EL SMD 34GE :: 7-Segment-Anzeige, SMD, 34 mcd, yellow

SAVE31%
Item-No.: SA EL SMD 34GE
€1,60
€1,10
Category of goods: 0


ELSS406UYWA/S530-A4/S290

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD 7-segment
    • Colour
    • Yellow
    • Wave lengths
    • 589 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 10.00 mm
    • Length
    • 15.00 mm
    • Width
    • 9.80 mm
    • Height
    • 3.75 mm
  • Implementation
    • Light intensity
    • 34 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.40 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 60 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +105 °C
The Everlight SMD LED 7-segment display with highest quality.
This Display can be surface mount and reflow as well as for high ambient temperatures, for example, suitable for measuring instruments, medical sector, consumer sector.



Manufacturer : EVERLIGHT
Factory number : ELSS406UYWA/S530-A4/S290
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD 7-segment
    • Colour
    • Yellow
    • Wave lengths
    • 589 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 10.00 mm
    • Length
    • 15.00 mm
    • Width
    • 9.80 mm
    • Height
    • 3.75 mm
  • Implementation
    • Light intensity
    • 34 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.40 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 60 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +105 °C
Datasheet/manual