reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 52-11 GE :: 7-segment display, yellow, 13.5 mm, common anode

Item-No.: SA 52-11 GE
€0,84
Category of goods: 1


SA 52-11 GE

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 7-segment
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 13.20 mm
    • Length
    • 17.50 mm
    • Width
    • 12.40 mm
    • Height
    • 7.00 mm
  • Implementation
    • Light intensity
    • 5.6 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.10 V
    • Forward Current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 10 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Seven-segment display, yellow, with common anode.
Symbol size: 13.5 mm
Housing dimensions:
Height: 17.5 mm
Width: 12.4 mm
Overall height: 7 mm
(590 nm) / 2200-5600 µcd
Manufacturer no.: SA52-11YWA



Manufacturer : KINGBRIGHT
Factory number : SA52-11YWA
Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 7-segment
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 13.20 mm
    • Length
    • 17.50 mm
    • Width
    • 12.40 mm
    • Height
    • 7.00 mm
  • Implementation
    • Light intensity
    • 5.6 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.10 V
    • Forward Current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 10 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual