reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 40-19 RT :: 7-segment display, red, 100 mm, common anode

Item-No.: SA 40-19 RT
€9,60
Category of goods: 1 = discountable

SA 40-19 RT

  • Product Description
  • Technical information
  • General
    • Type
    • 7-Segment
    • Colour
    • Red
    • Wave lengths
    • 660 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 101.00 mm
    • Length
    • 122.00 mm
    • Width
    • 90.00 mm
    • Height
    • 15.00 mm
  • Implementation
    • Light intensity
    • 105 mcd
  • Electrical values
    • Operating Voltage max.
    • 10.00 V
    • Forward Current
    • 60 mA
    • Power Dissipation max.
    • 600 mW
    • Reverse Voltage
    • 20 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Seven-segment display, red, with common anode.
Symbol size: 100 mm
Housing dimensions:
Height: 122.0 mm
Width: 90.0 mm
Overall height: 15.0 mm
(660 nm)/14000 - 31000 µcd
Manufacturer no.: SA40-19SRWA



Manufacturer : KINGBRIGHT
Factory number : SA40-19SRWA
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • 7-Segment
    • Colour
    • Red
    • Wave lengths
    • 660 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 101.00 mm
    • Length
    • 122.00 mm
    • Width
    • 90.00 mm
    • Height
    • 15.00 mm
  • Implementation
    • Light intensity
    • 105 mcd
  • Electrical values
    • Operating Voltage max.
    • 10.00 V
    • Forward Current
    • 60 mA
    • Power Dissipation max.
    • 600 mW
    • Reverse Voltage
    • 20 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual