reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR SES P1307 :: Solar energy set SES P1307, stand-alone solution

Item-No.: SOLAR SES P1307
€169,95
Category of goods: 0

SOLAR SES P1307

  • Product Description
  • Technical information
  • General
    • Type
    • Solar set
    • Technology
    • Complete set
    • Design
    • Incl. light and various power sources
    • Assembly
    • Amorphous thin film cells
  • Specials
    • Specification
    • 13 W
  • Measures
    • Width
    • 525 mm
    • Height
    • 40 mm
    • Length
    • 770 mm

Mobile energy for all locations in which there is no access to mains power. Also for maintaining the charge level of car batteries.

• Free, environmentally friendly solar energy
• Plug & Play, easy to use.
• Portable, compact, flexible in use
• 13-W solar panel in a compact case design
• Suitable for outdoor use in dry conditions.

Energy station with integrated, replaceable 12-V/7-Ah lead battery.

Deep discharge, overcharging, overload and reverse polarity protection.
Torch with 36 LEDs and switch.
USB-charging port and 12-V automotive outlet
Connection for 230-V inverter.

2 folding feet.

Included with delivery:
Portable solar panel, portable energy station including battery, LED torch, connection cable.

Suitable for charging external lead-acid batteries (12, 18, 24 V) e.g. motor cars.



Manufacturer : BRENNENSTUHL
Factory number : 1171850
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar set
    • Technology
    • Complete set
    • Design
    • Incl. light and various power sources
    • Assembly
    • Amorphous thin film cells
  • Specials
    • Specification
    • 13 W
  • Measures
    • Width
    • 525 mm
    • Height
    • 40 mm
    • Length
    • 770 mm
Datasheet/manual