reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR CH 02 :: Solar trickler charger, 12 V, 4.8 W

Item-No.: SOLAR CH 02
€34,95
Category of goods: 0
Bargain Item!
Limited amount available.

SOLAR CH 02

  • Product Description
  • Technical information
  • General
    • Type
    • Solar trickle charger
    • Design
    • For motor vehicles
  • Specials
    • Specification
    • 4.8 W
  • Measures
    • Width
    • 487 mm
    • Height
    • 370 mm
    • Depth
    • 33 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Motor vehicle
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • Crocodile clips

Solar trickle charger for 12 V batteries, which will help you to avoid battery discharge in any season.

The battery discharge is prevented by the trickle charge.
A flat battery arises when a vehicle has not been driven for a longer period. But with this charger you will not have this problem any longer.
A blue LED indicates whether the battery is being charged or not.
The charger is suitable for all weather conditions thanks to its sturdy housing.

The charger comes with 2 battery clamps, a cigarette lighter connector and suction cups for easy mounting.

• Output: 4.8 W
• Nominal voltage: 17.5 V
• Trickle charge: yes
• Suitable for: various lead-acid batteries



Manufacturer : HQ
Factory number : SOL-CHARGE02
Package weight : 1.89 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar trickle charger
    • Design
    • For motor vehicles
  • Specials
    • Specification
    • 4.8 W
  • Measures
    • Width
    • 487 mm
    • Height
    • 370 mm
    • Depth
    • 33 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Motor vehicle
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • Crocodile clips
Datasheet/manual