reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHAESUN PN-SPR2 :: Phaesun complete vehicle solar kit, 100 W



PHAESUN PN-SPR2

  • Product Description
  • Technical information
  • General
    • Type
    • Solar set
    • Technology
    • Complete set
    • Design
    • For motor vehicles
  • Specials
    • Specification
    • 100 W

Easily supply your vehicle with 12 V solar power using this kit. Complete set for vehicles such as camper vans, boats, caravans etc.

In conjunction with an optional 230 V inverter, any electrical device can be powered!

The solar module, charging regulator and wiring included in this kit are of top quality to guarantee their reliability for many years.

Included:
1 solar module 100 W/12 V DC
1 module attachment kit PN-MBP 1 (incl. cable entry PG13.5 black)
1 bonding kit
1 solar charging regulator 20 A/12 V/24 V DC
1 set of cables
1 Phaesun Quick Clip set



Manufacturer : PHAESUN
Factory number : 600026
Package weight : 31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar set
    • Technology
    • Complete set
    • Design
    • For motor vehicles
  • Specials
    • Specification
    • 100 W