reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 36263 :: Fontana solar pumping system

Item-No.: HEIT 36263
€89,20
Category of goods: 0

HEIT 36263

  • Product Description
  • Technical information
  • General
    • Type
    • Solar set
    • Technology
    • Complete set
    • Design
    • Pond pump
    • Model
    • 500 l / h
• Max. pump height: 0.9 m
• Direct operation without battery
• Crystalline solar module
• Immersion pump with filter
• 5-m connection cable with free ends
• Riser tubing and nozzle attachments
• Max. delivery rate: 500 litres/hour
• Hose connection for 9 - 10-mm inner diameter

Technical data:
Max. delivery rate: 500 litres/hour (depending
on the amount of sunlight)
Product dimensions
Solar module: 290 x 210 x 25 mm,
Pump housing: 190 x 195 x 80 mm



Manufacturer : HEITRONIC
Factory number : 36263
Package weight : 1.859 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar set
    • Technology
    • Complete set
    • Design
    • Pond pump
    • Model
    • 500 l / h
Datasheet/manual