reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35963 :: Rimini S solar pumping system

Item-No.: HEIT 35963
€52,95
Category of goods: 0

HEIT 35963

  • Product Description
  • Technical information
  • General
    • Type
    • Solar set
    • Technology
    • Complete set
    • Design
    • Pond pump
    • Model
    • 175 l / h
• Pumping system ready to plug in
• High-quality solar module and earth spike
• Immersion pump with filter and electronic drive
• Nozzle attachments and riser tubing
• Hose connection: 8 and 10 mm
• Max. delivery rate: 175 litres/hour
• Max. delivery height: 0.7 m
• 5-m connection cable with free ends
• Direct operation without battery, performance depends on the amount of sunlight

RIMINI S SOLAR PUMPING SYSTEM
Technical data:
6 V DC, 1 W,
Product dimensions
Solar panel: approx. 190 x 135 mm
Pump: approx. 72 x 36 x 56 mm



Manufacturer : HEITRONIC
Factory number : 35963
Package weight : 0.901 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar set
    • Technology
    • Complete set
    • Design
    • Pond pump
    • Model
    • 175 l / h
Datasheet/manual