reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 655710-B21 :: HP 1 TB 6 Gb/s SATA SFF SC Midline (2.5 inch)

Item-No.: HP 655710-B21
€219,00
Category of goods: 0
Bargain Item!
Limited amount available.

HP 655710-B21

  • Product Description
  • Technical information
  • General
    • Type
    • Hard drive
    • Mounting form
    • 6.35 cm (2.5”)
    • Design
    • SATA 6 Gb/s
    • Technology
    • Hot Plug
    • Mounting form
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7.200 RPM
    • Rotation speed
    • 7.200 RPM
  • Specials
    • Specification
    • SFF
    • Specification
    • SFF

HP 1 TB 6 Gb/s SATA SFF SC Midline (2.5 inch)
7200 rpm and 1-year warranty

Compatible products:
BladeSystem ProLiant server blades
HP ProLiant BL460c Gen8 server series
HP ProLiant BL465c Gen8 server series

HP ProLiant DL servers
HP ProLiant DL160 Gen8 server series
HP ProLiant DL360e Gen8 server series
HP ProLiant DL360p Gen8 server series
HP ProLiant DL380e Gen8 server series
HP ProLiant DL380p Gen8 server series
HP ProLiant DL385p Gen8 server series

HP ProLiant ML servers
HP ProLiant ML350e Gen8 server series
HP ProLiant ML350p Gen8 server series

HP ProLiant scalable systems
HP ProLiant SL230s Gen8 server series
HP ProLiant SL250s Gen8 server series



Manufacturer : HEWLETT PACKARD
Factory number : 655710-B21
Package weight : 0.402 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard drive
    • Mounting form
    • 6.35 cm (2.5”)
    • Design
    • SATA 6 Gb/s
    • Technology
    • Hot Plug
    • Mounting form
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7.200 RPM
    • Rotation speed
    • 7.200 RPM
  • Specials
    • Specification
    • SFF
    • Specification
    • SFF
Datasheet/manual