reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 507610-B21 :: HP 500 GB 6 Gb/s SAS SFF Midline (2.5 inch)

Item-No.: HP 507610-B21
€255,00
Category of goods: 0
Bargain Item!
Limited amount available.

HP 507610-B21

  • Product Description
  • Technical information
  • General
    • Type
    • Hard drive
    • Mounting form
    • 6.35 cm (2.5”)
    • Design
    • SAS 6 Gb/s
    • Technology
    • Hot Plug
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 7.200 RPM
  • Specials
    • Specification
    • SFF

HP 500 GB 6 Gb/s SAS SFF Midline hard drive (2.5 inch)
With 2 ports, 7200 rpm and 1-year warranty

Compatible products:
BladeSystem ProLiant server blades
HP ProLiant BL460c G6 server series
HP ProLiant BL460c G7 server series
HP ProLiant BL460c server series
HP ProLiant BL465c G5 server series
HP ProLiant BL465c G6 server series
HP ProLiant BL465c G7 server series
HP ProLiant BL620c G7 server series
HP ProLiant BL680c G5 server series
HP ProLiant BL680c G7 server series
HP ProLiant BL685c G6 server series
HP ProLiant BL685c G7 server series

For BladeSystem ProLiant workstation blades
HP ProLiant WS460c G6 workstation series

File services for SANs
HP StorageWorks X3000 network storage systems
HP X3000 G2 network storage systems

HP ProLiant DL servers
HP ProLiant DL120 G7 server series
HP ProLiant DL160 G6 server series
HP ProLiant DL165 G7 server series
HP ProLiant DL180 G6 server series
HP ProLiant DL320 G6 server series
HP ProLiant DL360 G6 server series
HP ProLiant DL360 G7 server series
HP ProLiant DL370 G6 server series
HP ProLiant DL380 G6 server series
HP ProLiant DL380 G7 server series
HP ProLiant DL385 G5p server series
HP ProLiant DL385 G6 server series
HP ProLiant DL385 G7 server series
HP ProLiant DL580 G5 server series
HP ProLiant DL580 G7 server series
HP ProLiant DL585 G5 server series
HP ProLiant DL585 G6 server series
HP ProLiant DL585 G7 server series
HP ProLiant DL785 G5 server series
HP ProLiant DL785 G6 server series

HP ProLiant ML servers
HP ProLiant ML110 G7 server series
HP ProLiant ML350 G6 server series
HP ProLiant ML370 G6 server series
HP ProLiant scalable systems
HP ProLiant DL170h G6 server series
HP ProLiant SL390s G7 server series

MSA storage
HP 2000i G2 modular smart array
HP 2000sa G2 modular smart array
HP P2000 G3 MSA array systems

NAS appliances
HP StorageWorks X1000 network storage systems
HP X1000 G2 network storage systems

Disk housing
HP 50 modular smart array
HP 70 modular smart array
HP D2000 disk enclosures



Manufacturer : HEWLETT PACKARD
Factory number : 507610-B21
Package weight : 0.426 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard drive
    • Mounting form
    • 6.35 cm (2.5”)
    • Design
    • SAS 6 Gb/s
    • Technology
    • Hot Plug
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 7.200 RPM
  • Specials
    • Specification
    • SFF
Datasheet/manual