• Pole number

  • Specification

  • Material

  • Temperatur max.

  • Length
    • + more - less

  • Width
    • + more - less


  • Series Superseal

  •  1 - 13 of  13  items. 
 
  • Type:

    Superseal connector

  • Design:

    Single seal cap

  • Pole number:

    1

  • Specification:

    Series 1.5

  • Material:

    Plastic

  • Temperatur max.:

    -40 … +125

  • Length:

    7.8 mm

  • Ø:

    6.1 mm

  • Cable inlet Ø:

    2.0 mm

  • Approval:

    DIN 40050 / IEC 529

  • Protection class:

    IP67

  • Colour:

    Yellow

Weight incl.:

0.001 kg

 
  • Type:

    Superseal connector

  • Design:

    Single seal cap

  • Pole number:

    1

  • Specification:

    Series 1.5

  • Material:

    Plastic

  • Temperatur max.:

    -40 … +125

  • Length:

    7.8 mm

  • Ø:

    6.1 mm

  • Cable inlet Ø:

    2.0 mm

  • Approval:

    DIN 40050 / IEC 529

  • Protection class:

    IP67

  • Colour:

    Green

Weight incl.:

0.001 kg

 
  • Type:

    Superseal connector

  • Design:

    Socket housing

  • Pole number:

    2

  • Specification:

    Series 1.5

  • Material:

    Plastic

  • Temperatur max.:

    -40 … +125

  • Length:

    28.0 mm

  • Width:

    15.3 mm

  • Height:

    19.0 mm

  • Approval:

    DIN 40050 / IEC 529

  • Load limit:

    14 A

  • Protection class:

    IP67

  • Content spacing:

    6.0 mm

  • Colour:

    Black/red/yellow

Weight incl.:

0.003 kg

 
  • Type:

    Superseal connector

  • Design:

    Seal cap for 2-pin

  • Pole number:

    2

  • Specification:

    Series 1.5

  • Material:

    Plastic

  • Temperatur max.:

    -40 … +125

  • Width:

    20.5 mm

  • Cable inlet Ø:

    4.6 … 5.0 mm

  • Approval:

    DIN 40050 / IEC 529

  • Protection class:

    IP67

Weight incl.:

0.006 kg

 
  • Type:

    Superseal connector

  • Design:

    Pin housing

  • Pole number:

    2

  • Specification:

    Series 1.5

  • Material:

    Plastic

  • Temperatur max.:

    -40 … +125

  • Length:

    42.0 mm

  • Width:

    19.8 mm

  • Height:

    16.8 mm

  • Approval:

    DIN 40050 / IEC 529

  • Load limit:

    14 A

  • Protection class:

    IP67

  • Content spacing:

    6.0 mm

  • Colour:

    Black/red

Weight incl.:

0.004 kg

 
  • Type:

    Superseal connector

  • Design:

    Socket housing

  • Pole number:

    3

  • Specification:

    Series 1.5

  • Material:

    Plastic

  • Temperatur max.:

    -40 … +125

  • Length:

    28.0 mm

  • Width:

    21.3 mm

  • Height:

    19.0 mm

  • Approval:

    DIN 40050 / IEC 529

  • Load limit:

    14 A

  • Protection class:

    IP67

  • Content spacing:

    6.0 mm

  • Colour:

    Black/red/yellow

Weight incl.:

0.004 kg

 
  • Type:

    Superseal connector

  • Design:

    Seal cap for 3-pin

  • Pole number:

    3

  • Specification:

    Series 1.5

  • Material:

    Plastic

  • Temperatur max.:

    -40 … +125

  • Width:

    25.5 mm

  • Cable inlet Ø:

    4.6 … 5.0 mm

  • Approval:

    DIN 40050 / IEC 529

  • Protection class:

    IP67

Weight incl.:

0.006 kg

 
  • Type:

    Superseal connector

  • Design:

    Pin housing

  • Pole number:

    3

  • Specification:

    Series 1.5

  • Material:

    Plastic

  • Temperatur max.:

    -40 … +125

  • Length:

    42.0 mm

  • Width:

    25.8 mm

  • Height:

    16.8 mm

  • Approval:

    DIN 40050 / IEC 529

  • Load limit:

    14 A

  • Protection class:

    IP67

  • Content spacing:

    6.0 mm

  • Colour:

    Black/red

Weight incl.:

0.005 kg

 
  • Type:

    Superseal connector

  • Design:

    Socket housing

  • Pole number:

    4

  • Specification:

    Series 1.5

  • Material:

    Plastic

  • Temperatur max.:

    -40 … +125

  • Length:

    28.0 mm

  • Width:

    27,3 mm

  • Height:

    19.0 mm

  • Approval:

    DIN 40050 / IEC 529

  • Load limit:

    14 A

  • Protection class:

    IP67

  • Content spacing:

    6.0 mm

  • Colour:

    Black/red/yellow

Weight incl.:

0.005 kg

 
  • Type:

    Superseal connector

  • Design:

    Seal cap for 4-pin

  • Pole number:

    4

  • Specification:

    Series 1.5

  • Material:

    Plastic

  • Temperatur max.:

    -40 … +125

  • Length:

    65.0 mm

  • Width:

    34.5 mm

  • Depth:

    17.0 mm

  • Cable inlet Ø:

    7.0 mm

  • Approval:

    DIN 40050 / IEC 529

  • Protection class:

    IP67

Weight incl.:

0.008 kg

 
  • Type:

    Superseal connector

  • Design:

    Pin housing

  • Pole number:

    4

  • Specification:

    Series 1.5

  • Material:

    Plastic

  • Temperatur max.:

    -40 … +125

  • Length:

    42.0 mm

  • Width:

    31.8 mm

  • Height:

    16.8 mm

  • Approval:

    DIN 40050 / IEC 529

  • Load limit:

    14 A

  • Protection class:

    IP67

  • Content spacing:

    6.0 mm

  • Colour:

    Black/red

Weight incl.:

0.007 kg

 
  • Type:

    Superseal connector

  • Design:

    Socket contact

  • Specification:

    Series 1.5

  • Material:

    Tinned CuSn

  • Temperatur max.:

    -40 … +125

  • Length:

    16.5 mm

  • Ø:

    2.5 mm

  • Cable inlet Ø:

    0.75 - 1.5 mm

  • Load limit:

    14 A

Weight incl.:

0.001 kg

 
  • Type:

    Superseal connector

  • Design:

    Pin contact

  • Specification:

    Series 1.5

  • Material:

    Tinned CuZn

  • Temperatur max.:

    -40 … +125

  • Length:

    22.7 mm

  • Ø:

    1.5 mm

  • Cable inlet Ø:

    0.75 - 1.5 mm

  • Load limit:

    14 A

Weight incl.:

0.001 kg