reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


25A512-IP :: EEPROM, 512-Kbit serial, DIP-8

Item-No.: 25A512-IP
€2,20
Category of goods: 1 = discountable

25A512-IP

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Design
    • SPI
    • Housing
    • DIP-8
    • Memory
    • 512 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Voltage range
    • 1.7 ... 3.0
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 128 Bytes
    • Speed
    • 10 MHz

Component 25A512 is a 512-Kbit serial EEPROM with byte and page functions.
It also features page, sector and chip-deletion functions that are typically associated with flash-based products. These functions are not required for byte or page-writing operations. The memory is connected via a single SPI-compatible interface.



Manufacturer : MICROCHIP
Factory number : 25A512-I/P
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Design
    • SPI
    • Housing
    • DIP-8
    • Memory
    • 512 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Voltage range
    • 1.7 ... 3.0
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 128 Bytes
    • Speed
    • 10 MHz
Datasheet/manual