reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24AA025E64T-I/OT :: EEPROM, 2k I/O, with EUI-48 and EUI-64

Item-No.: 24AA025E64T-I/OT
€0,44
Category of goods: 1


24AA025E64T-I/OT

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • SOT-23-5
    • Memory
    • 2 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SOT-23-5
  • Electrical values
    • Voltage range
    • 1.7 - 5.5
  • Specials
    • Write protection
    • No
  • Implementation
    • Page Size
    • 16 Bytes
    • Speed
    • Max. 400 kHz
    • Pieces
    • 1

2-Kbit EEPROM pre-programmed with a globally unique EUI-48 node address and organised into two blocks of 128 x 8-bit with a serial 2-wire interface. Low-voltage design allows operation up to 1.7 V with maximum standby and active currents of only 1 µA and 1 mA.

• Compatible with EUI-48™ and EUI-64™
• Single supply up to 1.7 V
• Low-power CMOS technology: Read 1 mA, max. / standby current 1 µA, max.
• 2-wire interface, I²C™ compatible
• Schmitt trigger inputs for noise reduction
• Output slope control
• 100 kHz and 400 kHz clock compatibility
• Page write time 3 ms, typical
• Self-timed erase/write cycles
• Page write buffer: 16 bytes / page
• ESD protection >4,000 V
• More than 1 million erase/write cycles
• Data storage: >200 years



Manufacturer : MICROCHIP
Factory number : 24AA025E64T-I/OT
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • SOT-23-5
    • Memory
    • 2 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SOT-23-5
  • Electrical values
    • Voltage range
    • 1.7 - 5.5
  • Specials
    • Write protection
    • No
  • Implementation
    • Page Size
    • 16 Bytes
    • Speed
    • Max. 400 kHz
    • Pieces
    • 1
Datasheet/manual