reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


11AA02UIDT-I/TT :: EEPROM, 2k I/O with 32-bit UID

Item-No.: 11AA02UIDT-I/TT
€0,48
Category of goods: 1 = discountable

11AA02UIDT-I/TT

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • SOT-23-3
    • Memory
    • 2 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SOT-23-3
  • Electrical values
    • Voltage range
    • 1.8 - 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 16 Bytes
    • Speed
    • max. 100 KHz
    • Pieces
    • 1

2 kbit EE PROM with a pre-programmed, unique 32-bit ID. This serial number is unique across all UID-families of Microchip EEPROMs. The ID is scalable to 48-bit, 64-bit, 128-bit, 256-bit (and more). The device is organised in blocks of x 8 - bit memory and supports the patented single I/O UNI/O® serial bus. Through the use of Manchester coding techniques, pulsing and data are merged in a single serial bit stream (SCIO). Low-voltage design allows operation up to 1.8 V with standby and active current of only 1 µA and 1 mA.

• Pre-programmed 32-bit serial number
• Unique UID (EEPROMs)
• Scalable to 48-bit, 64-bit, 128-bit, 256-bit (and more)
• Low-power CMOS technology: 1 mA active current, typical/1 µA quiescent current (max.)
• 256 x 8 bit Organisation
• Schmitt trigger inputs for noise reduction
• Output slope control
• Block write protect
• Built-in write protect
• Service life: 1,000,000 erase/write cycles
• Information storage: >200
• ESD protection: >4000 V



Manufacturer : MICROCHIP
Factory number : 11AA02UIDT-I/TT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • SOT-23-3
    • Memory
    • 2 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SOT-23-3
  • Electrical values
    • Voltage range
    • 1.8 - 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 16 Bytes
    • Speed
    • max. 100 KHz
    • Pieces
    • 1
Datasheet/manual