reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELKA 4012 :: 4-pin mains socket ELKA M12, straight

Item-No.: ELKA 4012
€5,35
Category of goods: 1


ELKA 4012

  • Product Description
  • Technical information
  • General
    • Type
    • Hirschmann sensor connector
    • Design
    • Cable socket
    • Pole number
    • 4
    • Assembly
    • Straight
    • Mounting form
    • Strain relief by means of a clamping ring
    • Material
    • Plastic, tinned CuZn contacts
    • Thread
    • M12 / PG9
    • Temperatur max.
    • -25 … +90
    • Colour
    • Black
  • Specials
    • Specification
    • MiniQuick
  • Interfaces
    • Connection
    • Screw-mountable
  • Measures
    • Length
    • 60 mm
    • Ø
    • 20 mm
    • Cable inlet Ø
    • 6 … 8 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP67, 94 V-2
  • Electrical values
    • Load limit
    • 250 V AC/DC, 4 A

HIRSCHMANN sensor connector.

Straight mains socket ELKA M12, 4-pin.
Cable: dia. 4 - 5 mm/0.14 - 0.34 mm²
Fitting: PG9



Manufacturer : BELDEN
Factory number : ELKA 4012 PG9
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hirschmann sensor connector
    • Design
    • Cable socket
    • Pole number
    • 4
    • Assembly
    • Straight
    • Mounting form
    • Strain relief by means of a clamping ring
    • Material
    • Plastic, tinned CuZn contacts
    • Thread
    • M12 / PG9
    • Temperatur max.
    • -25 … +90
    • Colour
    • Black
  • Specials
    • Specification
    • MiniQuick
  • Interfaces
    • Connection
    • Screw-mountable
  • Measures
    • Length
    • 60 mm
    • Ø
    • 20 mm
    • Cable inlet Ø
    • 6 … 8 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP67, 94 V-2
  • Electrical values
    • Load limit
    • 250 V AC/DC, 4 A
Datasheet/manual