• Pole number

  • Specification

  • Assembly

  • Mounting form

  • Connection

  • Material


  • Sensor Connectors

  •  1 - 11 of  11  items. 
 
  • Type:

    Hirschmann sensor connector

  • Design:

    Cable socket

  • Pole number:

    3

  • Specification:

    MiniQuick

  • Assembly:

    Straight

  • Mounting form:

    Strain relief by means of a clamping ring

  • Connection:

    Penetration technology

  • Material:

    Plastic, gold-plated CuSn contacts

  • Thread:

    M9.5 x 1

  • Temperatur max.:

    -25 … +70

  • Length:

    43.5 mm

  • Ø:

    13 mm

  • Cable inlet Ø:

    4 … 5 mm

  • Cable cross-section:

    0.14 … 0.34 mm²

  • Load limit:

    60 V AC/DC, 2 A

  • Protection class:

    IP67, 94 V-2

  • Colour:

    Black

Weight incl.:

0.015 kg

 
  • Type:

    Hirschmann sensor connector

  • Design:

    Cable socket

  • Pole number:

    4

  • Specification:

    MiniQuick

  • Assembly:

    Straight

  • Mounting form:

    Strain relief by means of a clamping ring

  • Connection:

    Penetration technology

  • Material:

    Plastic, gold-plated CuSn contacts

  • Thread:

    M9.5 x 1

  • Temperatur max.:

    -25 … +70

  • Length:

    43.5 mm

  • Ø:

    13 mm

  • Cable inlet Ø:

    4 … 5 mm

  • Cable cross-section:

    0.14 … 0.34 mm²

  • Load limit:

    30 V AC/DC, 3 A

  • Protection class:

    IP67, 96 V-2

  • Colour:

    Black

Weight incl.:

0.012 kg

 
  • Type:

    Hirschmann sensor connector

  • Design:

    Cable socket

  • Pole number:

    4

  • Specification:

    MiniQuick

  • Assembly:

    Straight

  • Mounting form:

    Strain relief by means of a clamping ring

  • Connection:

    Screw-mountable

  • Material:

    Plastic, tinned CuZn contacts

  • Thread:

    M12 / PG9

  • Temperatur max.:

    -25 … +90

  • Length:

    60 mm

  • Ø:

    20 mm

  • Cable inlet Ø:

    6 … 8 mm

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    250 V AC/DC, 4 A

  • Protection class:

    IP67, 94 V-2

  • Colour:

    Black

Weight incl.:

0.025 kg

 
  • Type:

    Hirschmann sensor connector

  • Design:

    Cable socket

  • Pole number:

    5

  • Specification:

    MiniQuick

  • Assembly:

    Straight

  • Mounting form:

    Strain relief by means of a clamping ring

  • Connection:

    Screw-mountable

  • Material:

    Plastic, tinned CuZn contacts

  • Thread:

    M12 / PG9

  • Temperatur max.:

    -25 … +90

  • Length:

    60 mm

  • Ø:

    20 mm

  • Cable inlet Ø:

    6 … 8 mm

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    50 V AC/DC, 4 A

  • Protection class:

    IP67, 94 V-2

  • Colour:

    Black

Weight incl.:

0.026 kg

 
  • Type:

    Hirschmann sensor connector

  • Design:

    Wire plug

  • Pole number:

    3

  • Specification:

    MiniQuick

  • Assembly:

    Straight

  • Mounting form:

    Strain relief by means of a clamping ring

  • Connection:

    Penetration technology

  • Material:

    Plastic, gold-plated CuSn contacts

  • Thread:

    M9.5 x 1

  • Temperatur max.:

    -25 … +70

  • Length:

    43.5 mm

  • Ø:

    13 mm

  • Cable inlet Ø:

    4 … 5 mm

  • Cable cross-section:

    0.14 … 0.34 mm²

  • Load limit:

    60 V AC/DC, 3 A

  • Protection class:

    IP67, 94 V-2

  • Colour:

    Black

Weight incl.:

0.011 kg

 
  • Type:

    Hirschmann sensor connector

  • Design:

    Wire plug

  • Pole number:

    4

  • Specification:

    MiniQuick

  • Assembly:

    Straight

  • Mounting form:

    Strain relief by means of a clamping ring

  • Connection:

    Penetration technology

  • Material:

    Plastic, gold-plated CuSn contacts

  • Thread:

    M9.5 x 1

  • Temperatur max.:

    -25 … +70

  • Length:

    43.5 mm

  • Ø:

    13 mm

  • Cable inlet Ø:

    4 … 5 mm

  • Cable cross-section:

    0.14 … 0.34 mm²

  • Load limit:

    30 V AC/DC, 3 A

  • Protection class:

    IP67, 94 V-2

  • Colour:

    Black

Weight incl.:

0.010 kg

 
  • Type:

    Hirschmann sensor connector

  • Design:

    Wire plug

  • Pole number:

    4

  • Specification:

    MiniQuick

  • Assembly:

    Straight

  • Mounting form:

    Strain relief by means of a clamping ring

  • Connection:

    Screw-mountable

  • Material:

    Plastic, tinned CuZn contacts

  • Thread:

    M12 / PG9

  • Temperatur max.:

    -25 … +90

  • Length:

    60 mm

  • Ø:

    20 mm

  • Cable inlet Ø:

    6 … 8 mm

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    250 V AC/DC, 4 A

  • Protection class:

    IP67, 94 V-2

  • Colour:

    Black

Weight incl.:

0.024 kg

 
  • Type:

    Hirschmann sensor connector

  • Design:

    Wire plug

  • Pole number:

    5

  • Specification:

    MiniQuick

  • Assembly:

    Straight

  • Mounting form:

    Strain relief by means of a clamping ring

  • Connection:

    Screw-mountable

  • Material:

    Plastic, tinned CuZn contacts

  • Thread:

    M12 / PG9

  • Temperatur max.:

    -25 … +90

  • Length:

    60 mm

  • Ø:

    20 mm

  • Cable inlet Ø:

    6 … 8 mm

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    50 V AC/DC, 4 A

  • Protection class:

    IP67, 94 V-2

  • Colour:

    Black

Weight incl.:

0.024 kg

 
  • Type:

    Hirschmann sensor connector

  • Design:

    Cable socket

  • Pole number:

    4

  • Specification:

    MiniQuick

  • Assembly:

    Angled

  • Mounting form:

    Strain relief by means of a clamping ring

  • Connection:

    Screw-mountable

  • Material:

    Plastic, tinned CuZn contacts

  • Thread:

    M12 / PG9

  • Temperatur max.:

    -25 … +90

  • Length:

    40 mm

  • Width:

    35 mm

  • Height:

    20 mm

  • Ø:

    20 mm

  • Cable inlet Ø:

    6 … 8 mm

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    250 V AC/DC, 4 A

  • Protection class:

    IP67, 94 V-2

  • Colour:

    Black

Weight incl.:

0.026 kg

 
  • Type:

    Hirschmann sensor connector

  • Design:

    Cable socket

  • Pole number:

    5

  • Specification:

    MiniQuick

  • Assembly:

    Angled

  • Mounting form:

    Strain relief by means of a clamping ring

  • Connection:

    Screw-mountable

  • Material:

    Plastic, tinned CuZn contacts

  • Thread:

    M12 / PG9

  • Temperatur max.:

    -25 … +90

  • Length:

    40 mm

  • Width:

    35 mm

  • Height:

    20 mm

  • Ø:

    20 mm

  • Cable inlet Ø:

    6 … 8 mm

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    50 V AC/DC, 4 A

  • Protection class:

    IP67, 94 V-2

  • Colour:

    Black

Weight incl.:

0.028 kg

 
  • Type:

    Hirschmann sensor connector

  • Design:

    Wire plug

  • Pole number:

    4

  • Specification:

    MiniQuick

  • Assembly:

    Angled

  • Mounting form:

    Strain relief by means of a clamping ring

  • Connection:

    Screw-mountable

  • Material:

    Plastic, tinned CuZn contacts

  • Thread:

    M12 / PG9

  • Temperatur max.:

    -25 … +90

  • Length:

    40 mm

  • Width:

    41 mm

  • Height:

    20 mm

  • Ø:

    20 mm

  • Cable inlet Ø:

    6 … 8 mm

  • Cable cross-section:

    0.75 mm²

  • Load limit:

    250 V AC/DC, 4 A

  • Protection class:

    IP67, 94 V-2

  • Colour:

    Black

Weight incl.:

0.024 kg